PDP SEO Portlet

293D105X0050C2TE3

Surface Mount Tantalum Capacitor, 1 uF, 50 V, 2312 [6032 Metric], ± 20%, 4.6 ohm, 160 mA

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X0050C2TE3
Secondary Manufacturer Part#: 293D105X0050C2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

293D series TANTAMOUNT™, moulded case, standard industrial grade solid tantalum surface mount chip capacitors. Typical applications include industrial, telecom infrastructure and general purpose.

  • Terminations: 100% matte tin standard, tin / lead available
  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
2312 [6032 Metric]
4.6 Ohm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
160 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000