PDP SEO Portlet

25YD10VZ-R

25YD X400 Y250VAC 1000pF±20%Y5S T&R&R e3

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 25YD10VZ-R
Secondary Manufacturer Part#: 25YD10VZ-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The capacitors consist of a ceramic disc of which both sides
are silver-plated. Connection leads are made of tinned
copper having a diameter of 0.032" (0.81 mm) or 0.025""
(0.64 mm). The capacitors may be supplied with radial
kinked or "

• Complying with IEC 60384-14 3rd edition
• High reliability
• Complete range of capacitance values
• Radial leads
• Singlelayer AC disc safety capacitors

Technical Attributes

Find Similar Parts

Description Value
0.001 uF
Through Hole
125 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $:
0+
$0.00000