1N4148W-E3-08
Small Signal Diode, Single, 100 V, 150 mA, 1.2 V, 4 ns, 2 A
The 1N4148W-E3-08 is a small signal fast Switching Diode.
- 350mW Power Dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 mA | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 2 A | ||
| 1.2 V | ||
| 2 | ||
| 150 °C | ||
| 1N4148W Series | ||
| AEC-Q101 | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |