PDP SEO Portlet

150D106X0006B2BE3

Tantalum Capacitor, 10 uF, 6 V, ± 20%, Axial Leaded, 4.7 mm, 12.04 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 150D106X0006B2BE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
  • High capacitance, low DCL, low dissipation factor and exceptional operating stability
  • Performance and reliability have been proven in commercial, industrial and military applications
  • Available in four case codes and capacitors and are supplied with plastic-film insulation
  • Terminals are solid, tinned nickel wire leads
  • The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
null
Through Hole
Axial Leaded
null
0.51 mm
null
125 °C
-55 °C
Polarized
4.7 mm
null
12.04 mm
TANTALEX 150D Series
null
null
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:75  Mult:75  
Need More?
USD $:
$ 0
SubTotal:
$0.00