PDP SEO Portlet

150D105X9050A2B

Tantalum Capacitor, 1 uF, 50 V, ± 10%, Axial Leaded, Axial Leaded, 10.72 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 150D105X9050A2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: tin / lead (SnPb), 100 % tin (RoHS-compliant)
  • These high performance, hermetically-sealed TANTALEX® capacitors have set the standard for solid-electrolyte tantalum capacitors for more than three decades
  • High capacitance, low DCL, low dissipation factor and exceptional operating stability
  • Performance and reliability have been proven in commercial, industrial and military applications
  • Available in four case codes and capacitors and are supplied with plastic-film insulation
  • Terminals are solid, tinned nickel wire leads
  • The military equivalent to the 150D is the M39003/01 (style CSR13) which is qualified to MIL-PRF-39003

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
Axial Leaded
Axial Leaded
null
0.51 mm
null
85 °C
-55 °C
Polarized
3.43 mm
null
10.72 mm
TANTALEX 150D Series
null
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00