135D276X9125F6E3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 135D276X9125F6E3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 µF | ||
| ± 10% | ||
| Axial Leaded | ||
| Axial Leaded | ||
| 3.5 ohm | ||
| 0.64 mm | ||
| null | ||
| 85 °C | ||
| -55 °C | ||
| Polarized | ||
| 7.14 mm | ||
| null | ||
| 17.88 mm | ||
| 135D Series | ||
| null | ||
| 1.2 A | ||
| 125 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |