PDP SEO Portlet

135D117X0075K2

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 135D117X0075K2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 µF
± 20%
null
Axial Leaded
1.5 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
10.32 mm
null
33.27 mm
135D Series
null
1.85 A
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 33 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00