PDP SEO Portlet

109D127X9050F2

Tantalum Capacitor, 120 uF, 50 V, ± 10%, Axial Leaded, 2.5 ohm, 300 mA, 7.92 mm, 20.22 mm

Official logo for Vishay
Manufacturer:Vishay
Avnet Manufacturer Part #: 109D127X9050F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial through-hole terminations: standard tin / lead (SnPb), 100 % tin (RoHS-compliant) available
  • Vishay Sprague model 109D tubular elastomer-sealed, sintered anode TANTALEX® capacitors fill the basic requirements for applications where a superior quality, reliable design for industrial, automotive and telecommunications application is desired.
  • Model 109D capacitors are the commercial equivalents of Tansitor style WC, UWC, Mallory-NACC style TLS, TLH and the military style CL64 and CL65, designed to meet the performance requirements of military specification MIL-DTL-3965.

Technical Attributes

Find Similar Parts

Description Value
120 µF
± 10%
null
Axial Leaded
2.5 ohm
0.64 mm
null
85 °C
-55 °C
Polarized
7.92 mm
null
20.22 mm
TANTALEX 109D Series
MIL-DTL-3965
300 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00