71787
Power Film Capacitor, 0.033 uF, 700 V, 2 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Varta Microbattery
Avnet Manufacturer Part #: 71787
Secondary Manufacturer Part#: 71787
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Metallized PP | ||
| 4000 V/us | ||
| 0.0241 Ohm | ||
| GRADE II (Test Condition A) | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| 132 A | ||
| 17 mm | ||
| 26.5 mm | ||
| R75 Series | ||
| 8.5 mm | ||
| AEC-Q200 | ||
| 4.65 A | ||
| 700 V | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85065000 |
| Schedule B: | 85065000 |