SAM-M10Q-00B
GNSS Module, BeiDou, Galileo, GLONASS, GPS, QZSS, 157542 GHz, 1.602 GHz, -165 dBm, 23 s, 2.7 V to 3.6 V
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: SAM-M10Q-00B
Secondary Manufacturer Part#: SAM-M10Q-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15.5mm x 15.5mm x 6.3mm | ||
| BeiDou, Galileo, GLONASS, GPS, QZSS | ||
| Yes | ||
| I2C, UART | ||
| -40°C to 85°C | ||
| 1.5m | ||
| -165 dBm | ||
| 2.7V to 3.6V | ||
| 23 s | ||
| 1.57542GHz, 1.602GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 7A994 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |