NINA-W132-04B
Wi-Fi Module, 72Mbps, IEEE 802.11b/g/n, 2.4 GHz, PCB Antenna
Manufacturer:U-Blox
Product Category:
Semiconductors - Modules & Kits, Communications & Networking Modules, Wi-Fi 模块
Avnet Manufacturer Part #: NINA-W132-04B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 Mbps | ||
| null | ||
| Yes | ||
| RMII, SPI, UART | ||
| null | ||
| null | ||
| null | ||
| 3V to 3.6V | ||
| 10mm x 14mm x 3.8mm | ||
| IEEE 802.11b/g/n | ||
| 2.4GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | null |
| Schedule B: | null |