NEO-M9N-00B
GNSS Module, BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS, 1.561098 GHz, 1.57542 GHz, 1.602 GHz
Manufacturer:U-Blox
Product Category:
RF & Wireless, Wireless Modules, GNSS Modules
Avnet Manufacturer Part #: NEO-M9N-00B
Secondary Manufacturer Part#: NEO-M9N-00B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.2mm x 16mm x 2.4mm | ||
| BeiDou, Galileo, GLONASS, GPS, QZSS, SBAS | ||
| No | ||
| I2C, SPI, UART, USB | ||
| 92 | ||
| -40°C to 85°C | ||
| 2m | ||
| -167 dBm | ||
| 2.7V to 3.6V | ||
| 24 s | ||
| 1.561098 GHz, 1.57542GHz, 1.602GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 7A994 |
| HTSN: | null |
| Schedule B: | null |