PDP SEO Portlet

8Y27002001

Crystal 27MHz 8pF 4-Pin CSMD

Manufacturer:TXC
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 8Y27002001
Secondary Manufacturer Part#: 8Y27002001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.5 mm
27 MHz
Surface Mount
Fundamental
100 Ohm
15 ppm
15 ppm
8 pF
4
85 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000