PDP SEO Portlet

8Y25000004

Crystal 25MHz 18pF 4-Pin CSMD

Manufacturer:TXC
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: 8Y25000004
Secondary Manufacturer Part#: 8Y25000004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.5 mm
25 MHz
Surface Mount
Fundamental
100 Ohm
10 ppm
10 ppm
18 pF
4
85 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  9000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: