8Y24570001
Crystal 24.576MHz 8pF 4-Pin CSMD
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| CSMD | ||
| 2 x 1.6 x 0.5 mm | ||
| 24.576 MHz | ||
| Surface Mount | ||
| Fundamental | ||
| 60 Ohm | ||
| 20 ppm | ||
| 10 ppm | ||
| 8 pF | ||
| 4 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |