PDP SEO Portlet

8Y19200001

Crystal 19.2MHz 12pF 4-Pin SMD

Manufacturer:TXC
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 8Y19200001
Secondary Manufacturer Part#: 8Y19200001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.5 mm
19.2 MHz
Surface Mount
Fundamental
100 Ohm
10 ppm
10 ppm
12 pF
4
70 °C
-20 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000