PDP SEO Portlet

8Y16030001

Crystal 16MHz 8pF 4-Pin CSMD

Official logo for TXC
Manufacturer:TXC
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 8Y16030001
Secondary Manufacturer Part#: 8Y16030001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.5 mm
16 MHz
Surface Mount
Fundamental
200 Ohm
10 ppm
10 ppm
8 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000