PDP SEO Portlet

8Y16000022

Crystal 16MHz 12pF 4-Pin CSMD

Manufacturer:TXC
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 8Y16000022
Secondary Manufacturer Part#: 8Y16000022
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
2 x 1.6 x 0.5 mm
16 MHz
Surface Mount
Fundamental
120 Ohm
10 ppm
10 ppm
12 pF
4
85 °C
-30 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000