PDP SEO Portlet

7M20000089

Crystal 20MHz 18pF 4-Pin CSMD T/R

Manufacturer:TXC
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: 7M20000089
Secondary Manufacturer Part#: 7M20000089
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
CSMD
3.2 x 2.5 x 0.7 mm
20 MHz
Surface Mount
Fundamental
60 Ohm
30 ppm
30 ppm
18 pF
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: