PDP SEO Portlet

BD0810J50100AHF

Official logo for TTM Technologies
Manufacturer:TTM Technologies
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: BD0810J50100AHF
Secondary Manufacturer Part#: BD0810J50100AHF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
0.95 dB
Surface Mount
0.8, 1 GHz
-55 to 85 °C
2.04 x 1.29 x 0.72 mm
Balun Transformer
1:1.41

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85299049
Schedule B: 85299049
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000