MSC C10M-BTC-3161 PCBFTX
MSC C10M-BTC COM/SOM Module Single Core 4GB eMMC Atom E3815
Manufacturer:Tria
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: MSC C10M-BTC-3161 PCBFTX
Secondary Manufacturer Part#: MSC C10M-BTC-3161 PCBFTX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| x86-64 | ||
| Board to Board | ||
| One 10/100/1000 | ||
| COM Express Type 10 | ||
| 1 | ||
| 2 | ||
| 4 GB | ||
| Intel HD Graphics Gen 7 | ||
| eMMC | ||
| -40 to 85 °C | ||
| BSP for Linux|EAPI|Windows 7|Windows 10|Windows 10 IOT Core | ||
| 3x PCIex1 | ||
| V2 | ||
| Atom E3815 | ||
| Intel | ||
| 84 x 55 mm | ||
| 2 SATA2.0 | ||
| Watchdog | ||
| 4 USB2.0|1 USB2.0 Client|1 USB3.0 | ||
| 1 DVI|1 HDMI | ||
| 1 DisplayPort|1 DVI|1 HDMI|1 24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |