TTC011B,Q(S
Transistor GP BJT NPN 230V 1A 3-Pin TO-126N
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TTC011B,Q(S
Secondary Manufacturer Part#: TTC011B,Q(S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 | ||
| 100@0.1A@5V | ||
| 3 | ||
| 150 °C | ||
| 10 | ||
| TO-126N | ||
| Through Hole | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |