TTA1452B,S4X(S
Transistor GP BJT PNP 80V 12A 3-Pin TO-220SIS Tube
Manufacturer:Toshiba
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: TTA1452B,S4X(S
Secondary Manufacturer Part#: TTA1452B,S4X(S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 30 | ||
| TO-220SIS | ||
| Through Hole | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |