PDP SEO Portlet

TPH8R80ANH,L1Q(M

Trans MOSFET N-CH 100V 59A 8-Pin SOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH8R80ANH,L1Q(M
Secondary Manufacturer Part#: TPH8R80ANH,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small, thin package
  • High-speed switching
  • Small gate charge: QSW = 13 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 7.4 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 100 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 0.5 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
59
8.8 Ohm
100
4
8
150 °C
61
SOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000