PDP SEO Portlet

TPH2R608NH,L1Q(M

Trans MOSFET N-CH 75V 150A 8-Pin SOP

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH2R608NH,L1Q(M
Secondary Manufacturer Part#: TPH2R608NH,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 28 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 2.1 m? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 75 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
2.6 Ohm
75
4
8
150 °C
142
SOP
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000