PDP SEO Portlet

TPH2R306PL,L1Q(M

TOSTPH2R306PL,L1Q(M SMALL SIGNAL TRANSIS

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TPH2R306PL,L1Q(M
Secondary Manufacturer Part#: TPH2R306PL,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 26 nC (typ.)
  • Low drain-source on-resistance: Rds(ON) = 1.9 m? (typ.) (Vgs = 10 V)
  • Low leakage current: Idss = 10 µA (max) (Vds = 60 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (Vds = 10 V, Id = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20958
10000+
$0.19854