PDP SEO Portlet

TPH1500CNH,L1Q(M

Power MOSFET, N Channel, 150 V, 38 A, 15.4 Milliohms, SOP Advance, 8 Pins, Surface Mount

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 分立器件, 场效应管, 单MOSFET
Avnet Manufacturer Part #: TPH1500CNH,L1Q(M
Secondary Manufacturer Part#: TPH1500CNH,L1Q(M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-speed switching
  • Small gate charge: QSW = 8.2 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 13 m? (typ.) (VGS = 10 V)
  • Low leakage current: IDSS = 10 µA (max) (VDS = 150 V)
  • Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)

Technical Attributes

Find Similar Parts

Description Value
4 V
78 W
U-MOSVIII-H Series
10 V
SOP Advance
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000