PDP SEO Portlet

TLX9376(VIN-TL,F(O

Optocoupler Totem-Pole-OUT DC-IN 1-CH 5-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 光电器件, 光耦, 逻辑输出光耦
Avnet Manufacturer Part #: TLX9376(VIN-TL,F(O
Secondary Manufacturer Part#: TLX9376(VIN-TL,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Inverter
260 °C
25 mA
40 mW
2 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
5SOIC
1.75 V
5
3.7 x 4.55 x 2.1 mm
5 V
Automotive
SOIC
2 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000