TLX9300(VIN-TL,F(O
Optocoupler 1-CH Open Collector-OUT 3750Vrms 4-Pin SOIC
Manufacturer:Toshiba
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: TLX9300(VIN-TL,F(O
Secondary Manufacturer Part#: TLX9300(VIN-TL,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.25 V | ||
| 10 mA | ||
| 260 °C | ||
| 10 mA | ||
| 40 V | ||
| 900@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| Open Collector | ||
| 4SOIC | ||
| 4 | ||
| 4.55 x 3.7 x 2.1 mm | ||
| 5 V | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |