TLP748JF(D4,F)
Optocoupler SCR AC-OUT 1-CH 600VDRM 6-Pin PDIP
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 三端双向可控硅与SCR输出光耦
Avnet Manufacturer Part #: TLP748JF(D4,F)
Secondary Manufacturer Part#: TLP748JF(D4,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold|Tin | ||
| 4000 Vrms | ||
| Through Hole | ||
| 1 | ||
| AC | ||
| 600 V | ||
| 6PDIP | ||
| 6 | ||
| 7.12 x 6.4 x 3.65 mm | ||
| PDIP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |