TLP627M(E(O
Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin DIP Tube
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP627M(E(O
Secondary Manufacturer Part#: TLP627M(E(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 us | ||
| 1.25 V | ||
| 50 mA | ||
| 260 °C | ||
| 150 mA | ||
| 300 V | ||
| 6000@1mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| 1 | ||
| -55 to 110 °C | ||
| Open Collector | ||
| 4DIP | ||
| 4 | ||
| 6.4 x 4.58 x 3.65 mm | ||
| 5 V | ||
| DIP | ||
| 60 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |