PDP SEO Portlet

TLP5752H(TP4,E(T

Optocoupler Totem-Pole-OUT DC-IN 1-CH 6-Pin SOIC T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP5752H(TP4,E(T
Secondary Manufacturer Part#: TLP5752H(TP4,E(T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Buffer
260 °C
20 mA
40 mW
15 ns
Surface Mount
1
-40 to 125 °C
Totem-Pole
6SOIC
1.55 V
6
7.5 x 3.84 x 2.1 mm
5 V
Extended Industrial
SOIC
8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: