TLP4176A(TP,F(O
Relay SSR 25mA 1.3V DC-IN 1uA 60V AC/DC-OUT 4-Pin SOP Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form B | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.3 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 1 uA | ||
| MOSFET | ||
| AC|DC | ||
| 60 V | ||
| 4SOP | ||
| 4 | ||
| 4.4 x 3.9 x 2.1 mm | ||
| No | ||
| SOP | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |