PDP SEO Portlet

TLP3906(TPL,E(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3906(TPL,E(O
Secondary Manufacturer Part#: TLP3906(TPL,E(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3906 is a photo coupler in the SO6 package that consists of an infrared light emitting diode optically coupled to a photodiode array. The photodiodes are connected in series, making the TLP3906 suitable for MOS gate drive applications.

  • Open voltage: 7 V (min)
  • Short current: 12 µA (min)
  • Isolation voltage: 3750 Vrms (min)
  • Safety standards UL (approved): UL1577 File No.E67349 cUL (approved): CSA Component Acceptance Service No.5A, File No.E67349 VDE (approval pending): Option (V4) EN60747-5-5

Technical Attributes

Find Similar Parts

Description Value
30 mA
260
3750 Vrms
Surface Mount
1
-25 to 100 °C
DC
4SO
4
3.7 x 4.55 x 2.1
Extended Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000