TLP383(D4GL-TL,E(T
Optocoupler DC-IN 1-CH DC-OUT 4-Pin SO6L
Manufacturer:Toshiba
Product Category:
光电器件, 光耦, 晶体管与光电输出光耦
Avnet Manufacturer Part #: TLP383(D4GL-TL,E(T
Secondary Manufacturer Part#: TLP383(D4GL-TL,E(T
- RoHS 10 Compliant
- Tariff Charges
TLP383 is a photocoupler of low input and high isolation type that consists of phototransistor optically coupled to InGaAs infrared emitting diode in a 4-pin SO6L package.TLP383 is guaranteed high isolation voltage (5000 Vrms) and wide operating temperature range (T a = -55 to 125 °C).Since TLP383 has a small and thin package compared with a standard DIP package, it is suitable for high-density surface mounting applications such as programmable controllers.
- Collector-emitter voltage: 80 V (min)
- Current transfer ratio: 50 % (min)
- GB Rank: 100 % (min)
- Isolation voltage: 5000 VRMS (min)
- Operating temperature: -55 to 125 °C
- Safety standards
- UL-approved: UL1577
- cUL-approved: CSA Component Acceptance Service No.5A
- Vde approved: EN60747-5-5, EN60065 or EN60950-1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 200@0.5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| DC | ||
| 4SO6L | ||
| 4 | ||
| 7.5 x 3.84 x 2.1 mm | ||
| 5 V | ||
| Military | ||
| SO-6L |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |