TLP3825(TP1,F(O
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3825(TP1,F(O
Secondary Manufacturer Part#: TLP3825(TP1,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| 2500 | ||
| Surface Mount | ||
| -40 to 110 °C | ||
| 1.25 | ||
| MOSFET | ||
| AC|DC | ||
| 200 | ||
| 8DIP SMD | ||
| 8 | ||
| 6.4 x 9.66 x 3.65 mm | ||
| No | ||
| DIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.95.00 |
| Schedule B: | 8541.40.95.00 |