TLP3556A(TP1,F(O
Optocoupler, 1 Channel, DIP, 4 Pins, 2.5 kV
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3556A(TP1,F(O
Secondary Manufacturer Part#: TLP3556A(TP1,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| 2500 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| -40 to 110 °C | ||
| 2 A | ||
| MOSFET | ||
| DC | ||
| 100 V | ||
| 4DIP | ||
| 4 | ||
| 6.4 x 4.58 x 3.65 mm | ||
| No | ||
| DIP | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |