TLP3481(TP,E(O
Relay SSR 5mA 1.4V DC-IN 3A 60V DC-OUT 4-Pin P-SON Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 5 mA | ||
| DC | ||
| 260 °C | ||
| 1.4 V | ||
| 500 Vrms | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 3 A | ||
| MOSFET | ||
| DC | ||
| 60 V | ||
| 4P-SON | ||
| 4 | ||
| 3.4 x 2.1 x 1.3 mm | ||
| No | ||
| P-SON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |