PDP SEO Portlet

TLP3451(TP,F(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3451(TP,F(O
Secondary Manufacturer Part#: TLP3451(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3451 is a very small outline non-leaded photo relay suitable for surface-mount assembly. The TLP3451 consists of an infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a VSON 4-pin package. The TLP3451 features low output capacitance, COFF, and thus fast on/off switching of a high-frequency signal, making it ideal for switching applications in high-speed testers.

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 60 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 120 mA (max)
  • ON-state resistance: 15 ? (max), 10 ? (typ.)
  • Output capacitance: 0.7 pF(typ.), 1.3 pF(max)
  • Isolation voltage: 300 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
260 °C
300 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
MOSFET
DC
4VSON
4
2.45 x 1.45 x 1.3 mm
0
VSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000