TLP3450(TP,F(O
Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3450(TP,F(O
Secondary Manufacturer Part#: TLP3450(TP,F(O
- RoHS 10 Compliant
- Tariff Charges
The TLP3450 is a very small outline non-leaded photo relay suitable for surface-mount assembly. The TLP3450 consists of an infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a VSON 4-pin package. The TLP3450 features low output capacitance, COFF, and thus fast on/off switching of a high-frequency signal, making it ideal for switching applications in high-speed testers.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 20 V (min)
- Trigger LED current: 3 mA (max)
- ON-state current: 200 mA (max)
- ON-state resistance: 5 ? (max), 3 ? (typ.)
- Output capacitance: 0.8 pF(typ.), 1.1 pF(max)
- Isolation voltage: 300 Vrms (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| MOSFET | ||
| DC | ||
| 4VSON | ||
| 4 | ||
| 2.45 x 1.45 x 1.3 mm | ||
| 0 | ||
| VSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |