PDP SEO Portlet

TLP3431(TP,F(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3431(TP,F(O
Secondary Manufacturer Part#: TLP3431(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3431 is a very small outline non-leaded photo relay suitable for surface-mount assembly. The TLP3431 consists of an infrared-emitting diode optically coupled to a photo-MOSFET and is housed in a VSON 4-pin package. The TLP3431 features extremely low On-state resistance, enabling it to be used for high-frequency measuring instrument applications.

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 20 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 450 mA (max)
  • ON-state resistance: 1.2 ? (max), 0.8 ? (typ.)
  • Output capacitance: 5 pF(typ.), 12 pF(max)
  • Isolation voltage: 300 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
260 °C
300 Vrms
Surface Mount
-40 to 85 °C
MOSFET
DC
4VSON
4
2.45 x 1.45 x 1.3 mm
0
VSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.21684
6000+
$5.14909
9000+
$5.08308
15000+
$5.01873
30000+
$4.89481
75000+
$4.77687
150000+
$4.66447