TLP3420(TP,F(O
Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R
The TLP3420 is a photo relay in a VSON4 that consists of a photo MOSFET optically coupled with an infrared light emitting diode. The TLP3420 is suitable for applications that require low output capacitance and high withstand voltage, such as LCD testers.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage: 100 V (min)
- Trigger LED current: 3 mA (max)
- ON-state current: 100 mA (max)
- ON-state resistance: 8 ? (typ.), 14 ? (max)
- OFF-state Capacitance: 6 pF (typ.), 8 pF (max)
- Isolation voltage: 300 Vrms (min)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mA | ||
| DC | ||
| 260 °C | ||
| 300 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| MOSFET | ||
| DC | ||
| 4VSON | ||
| 4 | ||
| 2.45 x 1.45 x 1.3 mm | ||
| 0 | ||
| VSON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.49.95.00 |
| Schedule B: | 8541.49.95.00 |