PDP SEO Portlet

TLP3417(TP,F(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3417(TP,F(O
Secondary Manufacturer Part#: TLP3417(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3417 is a photo relay in a VSON4 that consists of a photo MOSFET optically coupled with an infrared light emitting diode. The TLP3417 is suitable for applications that require low output capacitance and high withstand voltage, such as LCD testers.

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 80 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 120 mA (max)
  • ON-state resistance: 7 ? (typ.), 12 ? (max)
  • OFF-state Capacitance: 5 pF (typ), 7 pF (max)
  • Isolation voltage: 300 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
260 °C
300 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
MOSFET
DC
4VSON
4
2.45 x 1.45 x 1.3 mm
0
VSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: