TLP3407SRH(TP,E(O
Relay SSR 6V DC-IN 1A 60V DC-OUT 4-Pin S-VSON T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3407SRH(TP,E(O
Secondary Manufacturer Part#: TLP3407SRH(TP,E(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 °C | ||
| 6 V | ||
| 500 Vrms | ||
| Surface Mount | ||
| -20 to 100 °C | ||
| 1 A | ||
| MOSFET | ||
| DC | ||
| 60 V | ||
| 4S-VSON | ||
| 4 | ||
| 2 x 1.45 x 1.3 mm | ||
| No | ||
| S-VSON | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |