PDP SEO Portlet

TLP3403(TP,F(O

Optocoupler DC-IN 1-CH DC-OUT 4-Pin VSON Embossed T/R

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: 机电, 继电器, 固态继电器
Avnet Manufacturer Part #: TLP3403(TP,F(O
Secondary Manufacturer Part#: TLP3403(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3403 photo relay consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a VSON4 package. The TLP3403 features a very small on-resistance and on/off switching of current as high as 1 A, making it ideal for switching applications in high-speed testers.

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 20 V (min)
  • Trigger LED current: 3 mA (max)
  • ON-state current: 1 A (max)
  • ON-state resistance: 0.18 ? (typ.), 0.22 ? (max)
  • Isolation voltage: 300 Vrms (min)

Technical Attributes

Find Similar Parts

Description Value
30 mA
DC
260 °C
300 Vrms
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
MOSFET
DC
4VSON
4
2.45 x 1.45 x 1.3 mm
0
VSON

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.95.00
Schedule B: 8541.49.95.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000