TLP3350(TP15,F)
Optocoupler DC-IN 1-CH DC-OUT 4-Pin USOP Embossed T/R
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3350(TP15,F)
Secondary Manufacturer Part#: TLP3350(TP15,F)
- RoHS 10 Compliant
- Tariff Charges
The TLP3350 is a photo relay in a 4-pin USOP that consists of a photo MOSFET optically coupled with an infrared light emitting diode. The TLP3350 features low output capacitance, COFF, and thus fast on/off switching of a high-frequency signal, making it ideal for switching applications in high-speed testers.
- Normally off (1-Form-A)
- OFF-state output terminal voltage: 20 V (min)
- Trigger LED current: 3 mA (max)
- ON-state current: 200 mA (max)
- ON-state resistance: 3 ? (typ.), 5 ? (max)
- OFF-state Capacitance: 0.8 pF (typ.), 1.1 pF (max)
- Isolation voltage: 500 Vrms (min)
- Safety standardsUL-approved: UL1577 File No.E67349
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| DC | ||
| 260 °C | ||
| 500 Vrms | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| MOSFET | ||
| DC | ||
| 4USOP | ||
| 4 | ||
| 3.25 x 2.2 x 1.65 mm | ||
| 0 | ||
| USOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |