TLP3341(TP15,F)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 20 mA | ||
| DC | ||
| 260 °C | ||
| 1.3 V | ||
| 500 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0.14 A | ||
| MOSFET | ||
| DC | ||
| 40 V | ||
| 4USOP | ||
| 4 | ||
| 2.85 x 2.2 x 1.65 | ||
| No | ||
| USOP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |