PDP SEO Portlet

TLP3147(TP,F(O

Official logo for Toshiba
Manufacturer:Toshiba
Product Category: null
Avnet Manufacturer Part #: TLP3147(TP,F(O
Secondary Manufacturer Part#: TLP3147(TP,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
1500
Surface Mount
-40 to 110 °C
2.5
MOSFET
AC|DC
60
4SOP
4
4.4 x 3.9 x 2 mm
No
SOP
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: