TLP3145(TP,F(O
Relay SSR 25mA 1.8V DC-IN 0.4A 200V AC/DC-OUT 4-Pin SOPEmboss T/R
Click image to enlarge
Manufacturer:Toshiba
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: TLP3145(TP,F(O
Secondary Manufacturer Part#: TLP3145(TP,F(O
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| 25 mA | ||
| DC | ||
| 260 °C | ||
| 1.8 V | ||
| 1500 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 110 °C | ||
| 0.4 A | ||
| MOSFET | ||
| AC|DC | ||
| 200 V | ||
| 4SOP | ||
| 4 | ||
| 4.4 x 3.9 x 2.1(Max) mm | ||
| No | ||
| SOP | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |