PDP SEO Portlet

TLP3083(D4,TP5,F(O

Optocoupler Triac AC-OUT 1-CH 800VDRM 5-Pin DIP6 T/R

Official logo for Toshiba
Manufacturer:Toshiba
Avnet Manufacturer Part #: TLP3083(D4,TP5,F(O
Secondary Manufacturer Part#: TLP3083(D4,TP5,F(O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLP3083 consists of a zero crossing photo triac, optically coupled to a gallium arsenide infrared emitting diode. The TLP3083 is housed in the DIP6 package and guarantees insulation thickness of 0.4 mm (min). Therefore, the TLP3083 meets the reinforced insulation class requirements of international safety standards.

  • Halogen-free
  • Peak off-state voltage: 800 V (min)
  • Zero crossing functionary (ZC)
  • Trigger LED current: 5 mA (max)
  • On-state current: 100 mA (max)
  • Isolation voltage: 5000 VRMS (min)
  • Safety standards
    • UL-approved: UL1577
    • cUL-approved: CSA Component Acceptance Service No.5A
    • Vde approved: EN60747-5-5, EN60065 or EN60950-1

Technical Attributes

Find Similar Parts

Description Value
1.15 V
260 °C
1.3 V
5000 Vrms
Through Hole
1
-25 to 85 °C
AC
800 V
5DIP6
5
7.12 x 6.4 x 3.65
5 V
Industrial
DIP
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.49.80.00
Schedule B: 8541.49.80.00
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
0+
$0.00000